Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSBR02U100LP-7
Order Code1713926
Product RangeSB
Technical Datasheet
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR02U100LP-7
Order Code1713926
Product RangeSB
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Diode ConfigurationSingle
Forward Voltage Max800mV
Reverse Recovery Time-
Forward Surge Current5A
Operating Temperature Max150°C
Diode Case StyleDFN1006
No. of Pins2Pins
Product RangeSB
Qualification-
Product Overview
The SBR02U100LP-7 is a surface-mount Super Barrier Rectifier with moulded plastic case and NiPdAu over copper lead frame terminals.
- Ultra-low forward voltage drop
- UL94V-0 Case green moulding compound flammability rating
- Superior reverse avalanche capability
- Patented super barrier rectifier technology
- Soft, fast-switching capability
- Halogen and antimony free
Applications
Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
200mA
Forward Voltage Max
800mV
Forward Surge Current
5A
Diode Case Style
DFN1006
Product Range
SB
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001