Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI4ULS3V304ZMEX
Order Code3483221RL
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay0
No. of Pins12Pins
Logic Case StyleUQFN
IC Case / PackageUQFN
Supply Voltage Min1.35V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
0
Logic Case Style
UQFN
Supply Voltage Min
1.35V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
Output Current
-
No. of Pins
12Pins
IC Case / Package
UQFN
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability