Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3L110LEX
Order Code3483211
Technical Datasheet
Logic Family / Base Number-
Logic Type2-to-1 Line Multiplexer / Demultiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min3V
Supply Voltage Max3.6V
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Family / Base Number
-
No. of Channels
4Channels
Supply Voltage Min
3V
Logic Case Style
TSSOP
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Logic Type
2-to-1 Line Multiplexer / Demultiplexer
Line Configuration
2:1
Supply Voltage Max
3.6V
IC Case / Package
TSSOP
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001