Print Page
Image is for illustrative purposes only. Please refer to product description.
1,599 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £1.000 |
10+ | £0.724 |
50+ | £0.655 |
100+ | £0.580 |
250+ | £0.544 |
500+ | £0.521 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3A27518ZDEX
Order Code3828484
Technical Datasheet
IC FunctionAnalogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 3.6V
On State Resistance Max5.2ohm
IC Case / PackageTQFN
No. of Pins24Pins
No. of Channels6Channels
On Resistance Typ4.4ohm
On Resistance Max5.2ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
InterfacesMMC, QSPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
PI3A27518ZDEX is a 6-channel, 1:2 multiplexer/demultiplexer. The PI3A27518 has a wide operating voltage range, very low power consumption and small packaging. The device can be used as an analogue switch or as a low-delay bus switch. Break-before-make switching prevents both switches from being enabled simultaneously. This eliminates the signal disruption during switching. Applications include SD-SDIO and MMC two-port MUX, qSPI two-port MUX, audio and video signal routing.
- CMOS technology for bus and analogue applications
- Low propagation delay
- Wide VDD range: 1.65V to 3.6V
- Rail-to-rail signal range, break-before-make switching
- ESD protection : 2.5kV(HBM)
- On-resistance is 4.4ohm typ at 25°C, VDD = 3V, ICOM = -32mA, 0 ≤ VNO or VNC ≤ VDD
- 3dB bandwidth is 380MHz typ at +25°C, RL=50 ohm
- Channel-to-channel crosstalk is -62dB at RL=50 ohm, f=10MHz, +25°C
- 24-contact, very thin quad flat no-lead (TQFN) package
- Extended industrial temperature range from -40°C to 85°C
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Supply Voltage Range
1.65V to 3.6V
IC Case / Package
TQFN
No. of Channels
6Channels
On Resistance Max
5.2ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Power Supply Type
Single Supply
On State Resistance Max
5.2ohm
No. of Pins
24Pins
On Resistance Typ
4.4ohm
Switch Configuration
SPDT
Interfaces
MMC, QSPI
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability