Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMST3906-7-F
Order Code1773635
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
Power Dissipation200mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MMST3906-7-F
8 Products Found
Product Overview
MMST3906-7-F is a 40V PNP, small signal transistor. It features epitaxial planar die construction.
- Ultra-small surface mount package
- Qualified to AEC-Q101 standards for high reliability
- Collector cut-off current is -50nA maximum at (VCE = -30V, VEB(OFF) = -3V)
- Input capacitance is 10pF maximum at (VEB = -0.5V, f = 1.0MHz, IC = 0)
- Input impedance is 12Kohm maximum at (VCE = 1V, IC = 10mA, f = 1KHz)
- Current gain-bandwidth product is 300MHz minimum at (VCE = -20V, IC = -10mA, f = 100MHz)
- Noise figure is 4dB maximum at (VCE = -5V, IC = -100µA, RS = 1Kohm, f = 1KHz)
- Rise time is 35ns maximum at (VCC = -3V, IC = -10mA, IB1 = -1mA, VBE(off) = 0.5V)
- Fall time is 75ns maximum at (VCC = -3V, IC = -10mA, IB1 = IB2 = -1mA)
- Operating temperature range from -55°C to +150°C, SOT323 package
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
200mA
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008