Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoMMBZ5V6AL-7-F
Order Code1773517RL
Product RangeMMBZ52xxBLT1G
Technical Datasheet
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBZ5V6AL-7-F
Order Code1773517RL
Product RangeMMBZ52xxBLT1G
Technical Datasheet
Product RangeMMBZ52xxBLT1G
TVS PolarityUnidirectional
Reverse Standoff Voltage3V
Clamping Voltage Max8V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage5.32V
Maximum Breakdown Voltage5.88V
Peak Pulse Power Dissipation24W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (08-Jul-2021)
Alternatives for MMBZ5V6AL-7-F
4 Products Found
Product Overview
The MMBZ5V6AL-7-F is a dual surface-mount TVS Diode offers 24W peak power dissipation rating at 1.0ms and ideally suited for automated insertion.
- 225mW Power dissipation
- Dual TVS in common anode configuration
- Low leakage
- Qualified to AEC-Q101 standards for high reliability
Applications
Aerospace, Defence, Military, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
MMBZ52xxBLT1G
Reverse Standoff Voltage
3V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
5.32V
Peak Pulse Power Dissipation
24W
Diode Mounting
Surface Mount
SVHC
No SVHC (08-Jul-2021)
TVS Polarity
Unidirectional
Clamping Voltage Max
8V
No. of Pins
3Pins
Maximum Breakdown Voltage
5.88V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability