Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoLM4040C25H5TA
Order Code1825372
Product RangeLM4040
Technical Datasheet
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoLM4040C25H5TA
Order Code1825372
Product RangeLM4040
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product RangeLM4040
Reference Voltage Min2.488V
Reference Voltage Max2.512V
Initial Accuracy0.5%
Temperature Coefficient± 20ppm/°C
IC Case / PackageSC-70
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification StandardAEC-Q100
Reference Voltage2.5V
Voltage Reference Case StyleSC-70
Product Overview
Applications
Automotive
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
2.488V
Initial Accuracy
0.5%
IC Case / Package
SC-70
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Reference Voltage
2.5V
Product Range
LM4040
Reference Voltage Max
2.512V
Temperature Coefficient
± 20ppm/°C
No. of Pins
5Pins
Input Voltage Max
-
Operating Temperature Max
125°C
MSL
-
Automotive Qualification Standard
AEC-Q100
Voltage Reference Case Style
SC-70
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005