Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBZT52C27S-7-F
Order Code2077903
Product RangeBZT52
Technical Datasheet
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBZT52C27S-7-F
Order Code2077903
Product RangeBZT52
Technical Datasheet
Zener Voltage Nom27V
Power Dissipation200mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52
Qualification-
Technical Specifications
Zener Voltage Nom
27V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
BZT52
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005