Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS84V-7
Order Code3944014
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel50V
Drain Source Voltage Vds P Channel50V
Continuous Drain Current Id N Channel130mA
Continuous Drain Current Id P Channel130mA
Drain Source On State Resistance N Channel2ohm
Drain Source On State Resistance P Channel2ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel150mW
Power Dissipation P Channel150mW
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
50V
Continuous Drain Current Id P Channel
130mA
Drain Source On State Resistance P Channel
2ohm
No. of Pins
6Pins
Power Dissipation P Channel
150mW
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Drain Source Voltage Vds N Channel
50V
Continuous Drain Current Id N Channel
130mA
Drain Source On State Resistance N Channel
2ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
150mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability