Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBAS521LP-7
Order Code3127562
Product RangeBAS52
Technical Datasheet
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAS521LP-7
Order Code3127562
Product RangeBAS52
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage325V
Average Forward Current400mA
Forward Voltage Max1.1V
Reverse Recovery Time50ns
Forward Surge Current8A
Operating Temperature Max150°C
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeBAS52
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
400mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
BAS52
SVHC
No SVHC (15-Jan-2018)
Repetitive Peak Reverse Voltage
325V
Forward Voltage Max
1.1V
Forward Surge Current
8A
Diode Case Style
X1-DFN1006
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability