Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ1117EH-1.8TRG1
Order Code3483081RL
Technical Datasheet
Input Voltage Max13V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.8V
Output Voltage Nom1.8V
Adjustable Output Voltage Min-
Output Voltage - Nom1.8V
Adjustable Output Voltage Max-
Output Current1A
Dropout Voltage Vdo1.1V
PolarityPositive Output
LDO Regulator Case StyleSOT-223
Max Output Current1A
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Input Voltage Max
13V
Fixed Output Voltage Nom
1.8V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Dropout Voltage Vdo
1.1V
LDO Regulator Case Style
SOT-223
Dropout Voltage - Typ @ Current
1.1V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Output Voltage - Nom
1.8V
Output Current
1A
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
0
No. of Pins
3Pins
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability