Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP7173-FNG-7
Order Code3482937RL
Product RangeAdj 1.5A LDO Voltage Regulators
Technical Datasheet
447 In Stock
3,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
100+ | £0.237 |
500+ | £0.234 |
1000+ | £0.232 |
2500+ | £0.229 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
£27.20 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7173-FNG-7
Order Code3482937RL
Product RangeAdj 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage - Nom-
Adjustable Output Voltage Max3.3V
Output Voltage Min800mV
Output Current1.5A
Output Voltage Max3.3V
Dropout Voltage Vdo1.5V
PolarityPositive Output
LDO Regulator Case StyleDFN3030
Max Output Current1.5A
Output Current Max1.5A
Dropout Voltage - Typ @ Current1.5V
Dropout Voltage Typ @ Current1.5V
IC MountingSurface Mount
IC Case / PackageDFN3030
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 1.5A LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
800mV
Output Voltage Max
3.3V
Polarity
Positive Output
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
1.5V
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
1V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Adjustable Output Voltage Max
3.3V
Output Current
1.5A
Dropout Voltage Vdo
1.5V
LDO Regulator Case Style
DFN3030
Output Current Max
1.5A
Dropout Voltage Typ @ Current
1.5V
IC Case / Package
DFN3030
Operating Temperature Min
-40°C
Product Range
Adj 1.5A LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability