Product Information
Product Overview
The AP5004SG-13 is a PWM Control Step-down Converter that includes a reference voltage source, oscillation circuit, error amplifier and an internal NMOS. AP5004 provides low-ripple power, high efficiency and excellent transient characteristics. The PWM control circuit is able to vary the duty ratio linearly from 0 up to 90%. This converter also contains an error amplifier circuit as well as a soft-start circuit that prevents overshoot at start-up. An enable function, an over-current protect function and a short circuit protect function are built inside and when OCP or SCP happens, the operation frequency will be reduced from 300 to 50kHz. Also, an internal compensation block is built in to minimum external component count. With built-in power NMOS, a step-down switching regulator can easily be built by adding a coil, capacitors and a diode.
- Adjustable output voltage from 0.8 to 6V
- 0 to 90% PWM control duty ratio
- 300kHz Typical oscillation frequency
- 50kHz Short-circuit protect frequency
- 2μA Maximum standby current
- Current limit, enable function
- Thermal shutdown function
- Built-in internal SW N-channel MOS
Applications
Signal Processing, Communications & Networking, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Adjustable
Buck (Step Down)
32V
2.5A
8Pins
-
6V
90%
85°C
-
No SVHC (15-Jan-2019)
-
1Outputs
10V
2.5A
SOIC
Surface Mount
800mV
300kHz
-10°C
-
MSL 3 - 168 hours
SOIC
360kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate