Product Information
Alternatives for AP358SG-13
1 Product Found
Product Overview
The AP358SG-13 is a high gain low power internally frequency compensated dual Operational Amplifier designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems. For example, the AP358 series can be directly operated off of the standard +5V power supply voltage which is used in digital systems and will easily provide the required interface electronics without requiring the additional ±15V power supply.
- Internally frequency compensated for unity gain
- Very low supply current drain (500μA) essentially independent of supply voltage
- Input common-mode voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- 100dB Large DC voltage gain
- 2mV Low input offset voltage
Applications
Power Management, Industrial
Technical Specifications
2Channels
-
SOP
Low Power
2mV
Surface Mount
70°C
-
No SVHC (15-Jan-2018)
-
2 Amplifier
1MHz
± 1.5V to ± 16V
8Pins
-
45nA
0°C
-
MSL 3 - 168 hours
SOP
1MHz
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate