Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2318M-ADJTRG1
Order Code3482862RL
Technical Datasheet
Input Voltage Min2.5V
Input Voltage Max12V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage - Nom-
Adjustable Output Voltage Max-
Output Voltage Min800mV
Output Current600mA
PolarityPositive Output
Dropout Voltage Vdo350mV
Max Output Current1.2A
LDO Regulator Case StyleSOIC
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Adjustable Output Voltage Max
-
Output Current
600mA
Dropout Voltage Vdo
350mV
LDO Regulator Case Style
SOIC
Dropout Voltage - Typ @ Current
350mV
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Input Voltage Max
12V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
800mV
Polarity
Positive Output
Max Output Current
1.2A
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability