Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.0673 |
9000+ | £0.061 |
Product Information
Product Overview
AP2210N-5.0TRG1 is a 300mA ULDO regulator that provides very low noise, ultra-low dropout voltage (typically 250mV at 300mA), very low standby current (1µA maximum), and excellent power supply ripple rejection (PSRR 75dB at 100Hz). This device is used in battery-powered applications, such as handsets and PDAs; and in noise-sensitive applications, such as RF electronics. The AP2210 also features individual logic compatible enable/shutdown control inputs, a low power shutdown mode for extended battery life, overcurrent protection, overtemperature protection, and reverse current protection. Applications include cellular phones, cordless phones, wireless communicators, PDAs/palmtops, PC motherboards, and consumer electronics.
- Excellent ESR stability, low standby current, tight load and line regulation
- Low temperature coefficient, over-current protection, thermal protection
- Reverse current protection, logic-controlled enable, moisture sensitivity: level 3 per J-STD-020
- Supply voltage range from 2.5V to 13.2V, output voltage accuracy is 1% max at (TJ = +25°C)
- Dropout voltage is 15mV typical at (IOUT = 100µA, TJ = +25°C)
- Ripple rejection is 75dB typical at (VIN = 3.5V, IOUT = 100µA, CIN = 1.0µF, COUT = 2.2µF)
- Standby current is 1µA maximum at (VEN ≤ 0.4V (shutdown))
- Output noise is 26nV/Hz typical at (IOUT = 50mA, COUT = 2.2µF, 100pF from BYP to GND)
- Operating temperature range from -40°C to +85°C
- SOT-23-3 package
Technical Specifications
Fixed
13.2V
5V
-
Positive Output
300mA
250mV
SOT-23
-40°C
3.3V 300mA LDO Voltage Regulators
2.5V
1Outputs
5V
-
300mA
250mV
Surface Mount
3Pins
85°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate