Product Information
Product Overview
The AP139-18WG-7 is a 1.8V fixed output low-noise low-dropout (LDO) Linear Regulator utilizing CMOS technology. The features that include low quiescent current (45μA typical), low dropout voltage and high output voltage accuracy, make it ideal for battery applications. EN input connected to the device will produce a low bias current. This rugged device has both thermal shutdown and current limit protections to prevent device failure under the "worst" operating conditions. In a low noise, regulated supply application, a 10nF capacitor is necessary to be placed in between Bypass and Ground. The device is stable with a low ESR output capacitor of 1μF or greater.
- 45μA Typical low current consumption
- 60uA Maximum low current consumption
- Low temperature coefficient
Applications
Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Power Management
Technical Specifications
Fixed
5.5V
1.8V
-
Positive Output
450mV
Surface Mount
5Pins
85°C
MSL 3 - 168 hours
2.7V
1Outputs
1.8V
-
300mA
450mV
SOT-25
-40°C
1.8V 300mA LDO Voltage Regulators
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate