Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP1117D33G-13
Order Code1825285
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP1117D33G-13
Order Code1825285
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min6.4V
Input Voltage Max18V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range3.3V 1A LDO Voltage Regulators
Product Overview
AP1117D33G-13 is a low dropout positive fixed mode regulator with 1A output current capability. The product is voltage specifically designed to provide well regulated supply for low IC applications such as high speed bus termination and low current 3.3V logic supply. The AP1117D33G-13 is also well suited for other applications such as VGA cards. This device is guaranteed to have lower than 1.4V dropout at full load current.
- 1.4V max. dropout at full load current
- Fast transient response
- Output current limiting
- Built in thermal shutdown
- Good noise rejection
Applications
Communications & Networking, Consumer Electronics, Imaging, Video & Vision, Multimedia, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Input Voltage Min
6.4V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
0°C
Product Range
3.3V 1A LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814