Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP1086K15L-13
Order Code1825270
Product Range1.5V 1.5A LDO Voltage Regulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP1086K15L-13
Order Code1825270
Product Range1.5V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.7V
Input Voltage Max12V
No. of Outputs1Outputs
Output Voltage Nom1.5V
Output Voltage - Nom1.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1.5A
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range1.5V 1.5A LDO Voltage Regulators
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Output Voltage Nom
1.5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
0°C
Product Range
1.5V 1.5A LDO Voltage Regulators
Input Voltage Min
4.7V
No. of Outputs
1Outputs
Output Voltage - Nom
1.5V
Output Voltage Max
-
Max Output Current
1.5A
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015