Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL8400SE-7
Order Code1904034
Technical Datasheet
No. of Channels1Channels
Output Current Max15mA
Output Voltage Max18V
IC Case / PackageSOT-343
No. of Pins4Pins
Input Voltage Min2.2V
Input Voltage Max18V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleSOT-343
No. of Outputs1Outputs
Output Current15mA
Output Voltage18V
Switching Frequency600kHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
18V
No. of Pins
4Pins
Input Voltage Max
18V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOT-343
Output Current
15mA
Switching Frequency
600kHz
Output Current Max
15mA
IC Case / Package
SOT-343
Input Voltage Min
2.2V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
18V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074