Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAH1885-ZG-7
Order Code1825248RL
Product RangeAH1885 Series
Technical Datasheet
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH1885-ZG-7
Order Code1825248RL
Product RangeAH1885 Series
Technical Datasheet
Hall Effect TypeOmnipolar
Sensor Case / PackageSOT-553
Output Current500mA
Sensor Case StyleSOT
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAH1885 Series
Qualification-
Product Overview
The AH1885-ZG-7 is a micro-power ultra-sensitive Hall Effect Switch with two hall effect plates and dual CMOS output driver, mainly designed for battery-powered, handheld equipment. The total operation power is down to 15μW in the 1.8V supply. Either north or south pole of sufficient strength will turn the output1 on. The output1 will be turned off under no magnetic field.
- Chopper stabilized
- Superior temperature stability
- Extremely low switch-point drift
- Good RF noise immunity
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Hall Effect Type
Omnipolar
Output Current
500mA
No. of Pins
5Pins
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Qualification
-
Sensor Case / Package
SOT-553
Sensor Case Style
SOT
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Product Range
AH1885 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005