Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74AVC1T45DW-7
Order Code2709528
Technical Datasheet
No. of Inputs1Inputs
Output Current-
Propagation Delay2.8ns
No. of Pins6Pins
Logic Case StyleSOT-363
IC Case / PackageSOT-363
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeTransceiver, Translating
Qualification-
Product Range-
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
2.8ns
Logic Case Style
SOT-363
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
Logic Type
Transceiver, Translating
Product Range
-
Output Current
-
No. of Pins
6Pins
IC Case / Package
SOT-363
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000397