Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74AHCT1G32W5-7
Order Code2057399
Technical Datasheet
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-25
Logic Case StyleSOT-25
Product Range-
Logic IC Family74AHCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Output Current8mA
Operating Temperature Min-40°C
Operating Temperature Max150°C
Technical Specifications
No. of Inputs
2Inputs
IC Case / Package
SOT-25
Product Range
-
Supply Voltage Min
4.5V
Output Current
8mA
Operating Temperature Max
150°C
No. of Pins
5Pins
Logic Case Style
SOT-25
Logic IC Family
74AHCT
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016