Product Information
Product Overview
The K0454D is a Surface Probe designed for accuracy and durability. Developed from extensive research, destructive testing and analysis of similar products, this probe is designed to meet today’s demanding standards. Built to withstand considerable push, pull and twist forces, the probe has been especially designed to fit comfortably into the hand and features unique “thumb-stop” for ease of use as well as protection against slipping. Furthermore, for penetration applications, the angle of the general purpose probe’s point has been set to provide less resistance at the insertion point. Suitable for a wide range of applications - liquids, semisolids, air and granular liquids, semisolids, air and granular penetration.
- K type sensor
- Fast response
- 3.5mm Diameter spring loaded copper disc allows uniform pressure on surface to be measured
- 2-pin Mini connector type
- 0.4 Time constant (secs)
- 500°C/932°F Maximum tip temperature
Applications
Sensing & Instrumentation
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
K
0°C
+500°C
-
4.92"
-
-
-
-
0°C
500°C
Nickel Aluminium, Nickel Chromium
-
125mm
-
Miniature Connector
Shielded
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate