Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The 4804A is a Panel Thermometer features panel indicator 0.1° PT100 with set point and relay -99.9 to 199.9°C. It is subjected to detailed inspection and a rigorous testing programme before being calibrated. Whilst retaining the standard 96 x 48mm DIN front panel and large LED display, instrument depth is just 63mm. Should the need for calibration or servicing occur, the downtime, has been minimized by providing front access to the PCB via the removable front window and the provision of rear plug-in terminals.
- Platinum resistance
- 4-wire Constant voltage sensing
- Plug-in rear terminal blocks
Applications
Test & Measurement, Industrial
Technical Specifications
Operating Temperature Max
199.9°C
Output Voltage Max
250VAC
Product Range
-
Operating Temperature Min
-99.9°C
Output Voltage Min
30V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3