Product Information
Product Overview
The rugged 2000 Series provides precise, stable readings and high accuracy even in the harshest of environments. They are simple to operate, fast, reliable and built to last. In this unique range we can offer advanced features such as speed read, logging and dual input instruments which combined with interchangeable probe options makes this series a leader in its field. Optional coloured rubber boots add protection and style to these multi-functional instruments.
- Type K: -200ºC to +1350ºC/-328ºF to +2462ºF
- Type T: -250ºC to +400ºC/-418ºF to +752ºF
- Type J: -750ºC to +750ºC/-1318ºF to +1382ºF
- Type N: -200ºC to +1300ºC/-328ºF to +2372ºF
- Type R: 0ºC to +1750ºC/+32ºF to +3182ºF
- Type S: 0ºC to +1750ºC/+32ºF to +3182ºF
- KTJNRS Type Sensors
- 2 Pin Mini
- C/F Function
- Max/Min
- Hold Function
- Ranges vary according to sensor type, please see datasheet
- Simple to operate
- 2 year standard warranty
- Long battery life: typically 500 hours
- Standard splash-proof IP65/waterproof IP67 option
- Robust case for long life in harsh environments
- Accuracy exceeds European food regulations
- Ergonomic design
- Magnified backlit digital display
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-750°C to +1750°C
67mm
2000 Series
155mm
40mm
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate