Print Page
Product Information
ManufacturerDIGIMESS
Manufacturer Part NoTM2450
Order Code1739734
Product RangeTM Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max24V
Output Current Min0A
Output Current Max50A
Power Rating1.2kW
Supply Voltage Min103.5VAC
Supply Voltage Max242VAC
Manufacturer Warranty1 Year
Product RangeTM Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Alternatives for TM2450
1 Product Found
Product Overview
The Digimess TM2450 is a general purpose switch mode power supply unit containing a single output featuring a high output current. It can be operated in either constant voltage or constant current modes and feature large red LED displays for ease of viewing. The switch mode design results in small and light weight units compared to their linear equivalents.
Applications
Test & Measurement, Power Management
Contents
Mains Leads and Operating Manuals
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
1.2kW
Supply Voltage Max
242VAC
Product Range
TM Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage Max
24V
Output Current Max
50A
Supply Voltage Min
103.5VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9