Print Page
Product Information
ManufacturerDIGIMESS
Manufacturer Part NoPM3006-3
Order Code1664829
Product RangePM Series
Technical Datasheet
Power Supply Output TypeAdjustable, Fixed
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max6A
Power Rating-
Supply Voltage Min103.5VAC
Supply Voltage Max242VAC
Manufacturer Warranty1 Year
Product RangePM Series
Plug TypeEU, UK
SVHCNo SVHC (15-Jan-2018)
Alternatives for PM3006-3
1 Product Found
Product Overview
The Digimess PM3006 is a low cost general purpose switch mode power supply unit containing triple outputs. It can be operated in either constant voltage or constant current modes and feature large red LED displays for ease of viewing. It also includes external switching for independent tracking and series and parallel modes of operation.
Applications
Test & Measurement, Power Management
Contents
Mains Leads and Operating Manuals
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable, Fixed
Output Voltage Min
0V
Output Current Min
0A
Power Rating
-
Supply Voltage Max
242VAC
Product Range
PM Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
6A
Supply Voltage Min
103.5VAC
Manufacturer Warranty
1 Year
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6