Print Page
Product Information
ManufacturerDIGIMESS
Manufacturer Part NoHY3010
Order Code4283223
Product RangeHY Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min-
Output Voltage Max30V
Output Current Min-
Output Current Max10A
Power Rating300W
Supply Voltage Min110VAC
Supply Voltage Max240VAC
Manufacturer Warranty1 Year
Product RangeHY Series
Plug TypeEU, UK
SVHCNo SVHC (15-Jan-2018)
Alternatives for HY3010
1 Product Found
Product Overview
A low cost bench power supply with digital voltmeter and ammeter and single output.
- Large LED displays
- Constant voltage or constant current mode
- Supplied with mains lead
- Input voltage: 110/240Vac
- Output voltage: 0 to 30Vdc
- Output current: 0 to 10A
- Line regulation: <lt/>0.02%+3mV
- Load regulation: <lt/>0.02%+10mV
- Ripple: <lt/>3mVrms
- Accuracy: ±1%±2dgt (V); ±1.5%±2dgt (A)
- Dimensions (WxHxD): 164x265x365mm
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
-
Output Current Min
-
Power Rating
300W
Supply Voltage Max
240VAC
Product Range
HY Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
10A
Supply Voltage Min
110VAC
Manufacturer Warranty
1 Year
Plug Type
EU, UK
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5