Print Page
Product Information
ManufacturerDIGIMESS
Manufacturer Part NoHY3003
Order Code4283211
Product RangeHY Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Power Rating90VA
Supply Voltage Min110VAC
Supply Voltage Max240VAC
Manufacturer Warranty1 Year
Product RangeHY Series
Plug TypeEU, UK
SVHCNo SVHC (15-Jan-2018)
Alternatives for HY3003
1 Product Found
Product Overview
The digimess® HY series is a comprehensive range of low cost general purpose linear power supplies containing single, dual and triple output models. All models can operate in either constant voltage or constant current modes and feature large red LED displays for ease of viewing.
- Supplied with mains leads and operating manuals
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
90VA
Supply Voltage Max
240VAC
Product Range
HY Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Min
110VAC
Manufacturer Warranty
1 Year
Plug Type
EU, UK
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.64