Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDIGIMESS
Manufacturer Part NoHUC40-00 PN300
Order Code4130947
Technical Datasheet
Power Supply Output TypeAdjustable, Fixed
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max2.3A
Power Rating450VA
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty-
Product Range-
Plug TypeEU, UK
Alternatives for HUC40-00 PN300
1 Product Found
Product Overview
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable, Fixed
Output Voltage Min
0V
Output Current Min
0A
Power Rating
450VA
Supply Voltage Max
-
Product Range
-
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
2.3A
Supply Voltage Min
-
Manufacturer Warranty
-
Plug Type
EU, UK
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.5