Print Page
Product Information
ManufacturerDIGIMESS
Manufacturer Part NoHM300
Order Code5019862
Product RangeHM Series
Technical Datasheet
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max700V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max20Mohm
Manufacturer Warranty-
Product RangeHM Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for HM300
4 Products Found
Product Overview
- Low cost
- Temperature and capacitance
- Diode test
- Continuity test
- Data hold
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Integral holster, test leads, batteries, K type thermocouples, operating manual, moulded carrying case, RS232 cable and software
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
700V
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
No SVHC (15-Jan-2018)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
20Mohm
Product Range
HM Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42

