You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

410-202

Development Board, PIC32MX795F512 MCU, USB Serial Port Interface, Mega R3 Headers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-202
Order Code:
1893212
Technical Datasheet:
410-202   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
32bit

:
PIC32MX795Fxxxx

:
PIC

:
PIC32

:
PIC32MX795F512L

:
IDE Software, Programmer / Debugger


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The chipKIT Max32 is a microcontroller board based on the Microchip PIC32MX795F512L, a member of the 32-bit PIC32 microcontroller family. The Max32 is the same form factor as the Arduino™ Mega board and is compatible with many Arduino shields as well as larger shields for use with the Mega boards. The Max32 is easy to use and suitable for both beginners and advanced users experimenting with electronics and embedded control systems. It features a USB serial port interface for connection to the IDE and can be powered via USB or an external power supply.
  • A Microchip® PIC32MX795F512L microcontroller (80 MHz, 512K Flash, 128K RAM)
  • 3.3V operating voltage
  • 90mA typical operating current
  • 7V to 15V input voltage (recommended)
  • 20V input voltage (maximum)
  • 83 available I/O pins
  • 16 analog inputs
  • 0V to 3.3V analog input voltage range
  • +/-18mA DC current per pin
  • 10/100 Ethernet MAC
  • USB 2.0 full-speed OTG controller
  • CAN controllers

Applications

Communications & Networking, Wireless, Sensing & Instrumentation, Motor Drive & Control, Hobby & Education

Warnings

Applying more than 6V to the external power I/P destroy 3.3V regulator when jumper in BYP position

No Longer Manufactured

£39.51 ( ex VAT  ) £47.412 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £39.51 £47.412
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --