Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXK3-C-N1-UT-E
Order Code3529945
Technical Datasheet
Silicon ManufacturerU-blox
Silicon Core NumberSARA-R410M-02B
Kit ContentsDigi XBee 3 Cellular Smart Modem, LTE-M/NB-IoT Development Board, Antennas and Power Cable
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- LTE-M/NB-IoT development kit with Digi XBee 3 cellular smart modem
- U-blox SARA-R410M-02B
- Digi XBee 20-pin through-hole
- UART, SPI, USB interface
- Bluetooth low energy ready
- Supply voltage of 3.3V to 4.3V
Contents
Digi XBee 3 Cellular LTE-M/NB-IoT embedded modem, Digi XBee 3 development board, LTE-M SIM for AT&T, 3 months of free cellular service, Free schematic review by Digi WDS, Antennas and power cable.
Technical Specifications
Silicon Manufacturer
U-blox
Kit Contents
Digi XBee 3 Cellular Smart Modem, LTE-M/NB-IoT Development Board, Antennas and Power Cable
SVHC
No SVHC (19-Jan-2021)
Silicon Core Number
SARA-R410M-02B
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03