Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB24CZ7PISB003
Order Code1961563
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB24CZ7PISB003
Order Code1961563
Technical Datasheet
Module Applications-
MCU Supported FamiliesEM357
Wireless Protocol-
Data Rate1Mbps
Module InterfaceSPI, UART
Supply Voltage Min2.1V
Supply Voltage Max3.6V
SVHCTo Be Advised
Technical Specifications
Module Applications
-
Wireless Protocol
-
Module Interface
SPI, UART
Supply Voltage Max
3.6V
MCU Supported Families
EM357
Data Rate
1Mbps
Supply Voltage Min
2.1V
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:5A002.a.1.a
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003