Print Page
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA7218-00U32
Order Code2729267
Product RangeDA7218
Technical Datasheet
Audio CODEC TypeStereo
No. of ADCs2
No. of DACs2
Operating Temperature Min-25°C
Operating Temperature Max85°C
Sampling Rate96kSPS
Audio IC Case StyleWLCSP
No. of Pins32Pins
No. of Input Channels4Channels
No. of Output Channels2Channels
ADC / DAC Resolution24bit
ADCs / DACs Signal to Noise Ratio90dB
IC Interface Type2 Wire, 4 Wire, I2C, I2S
Supply Voltage Range1.7V to 2.65V
Product RangeDA7218
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
2
Operating Temperature Max
85°C
Audio IC Case Style
WLCSP
No. of Input Channels
4Channels
ADC / DAC Resolution
24bit
IC Interface Type
2 Wire, 4 Wire, I2C, I2S
Product Range
DA7218
MSL
MSL 1 - Unlimited
No. of ADCs
2
Operating Temperature Min
-25°C
Sampling Rate
96kSPS
No. of Pins
32Pins
No. of Output Channels
2Channels
ADCs / DACs Signal to Noise Ratio
90dB
Supply Voltage Range
1.7V to 2.65V
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001