Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No607-1312-110F
Order Code4076167
Product Range607 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £5.410 |
10+ | £3.820 |
25+ | £3.590 |
50+ | £3.350 |
100+ | £3.120 |
250+ | £2.880 |
500+ | £2.630 |
1000+ | £2.570 |
Price for:Each
Minimum: 1
Multiple: 1
£5.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No607-1312-110F
Order Code4076167
Product Range607 Series
Technical Datasheet
LED ColourYellow
Operating Voltage2VDC
Mounting Hole Dia7.2mm
Forward Current If15mA
Luminous Intensity55mcd
IP / NEMA RatingIP66, NEMA 4X
Product Range607 Series
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
7.2mm
Luminous Intensity
55mcd
Product Range
607 Series
Operating Voltage
2VDC
Forward Current If
15mA
IP / NEMA Rating
IP66, NEMA 4X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002649
Product traceability