Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-7701-107F
Order Code1519500
Product Range597
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle170°
Lens ShapeRectangular
Forward Current / ColourR 25mA, G 25mA
Luminous Intensity / ColourR 4mcd, G 12mcd
Forward Voltage / ColourR 2V, G 2V
Wavelength / ColourR 630nm, G 565nm
Product Range597
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (15-Jun-2015)
Alternatives for 597-7701-107F
1 Product Found
Product Overview
The 597-7701-107F is a surface-mount LED with non-diffused lens. It helps to eliminate mixed technology PC board processing. It is compatible with automatic placement equipment, infrared reflow processes and Optopipe™ series light pipes.
- 4V Reverse voltage
Applications
Industrial
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 4mcd, G 12mcd
Wavelength / Colour
R 630nm, G 565nm
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
LED Mounting
SMD
Viewing Angle
170°
Forward Current / Colour
R 25mA, G 25mA
Forward Voltage / Colour
R 2V, G 2V
Product Range
597
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001