Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-5004-402F
Order Code1611287
Technical Datasheet
LED ColourRed
LED MountingSMD
Bulb Size0.8mm x 1.2mm
LED Case Size0.8mm x 1.2mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ630nm
Luminous Intensity50mcd
Viewing Angle152°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
LED Colour
Red
Bulb Size
0.8mm x 1.2mm
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
152°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
0.8mm x 1.2mm
Forward Voltage
1.9V
Luminous Intensity
50mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001