Print Page



Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3401-407F
Order Code1519495
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size1206 (3216 Metric)
Bulb Size1.5mm x 2mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ580nm
Luminous Intensity6mcd
Viewing Angle70°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 597-3401-407F is a 1206 yellow SMD LED with non-diffused lens, made of GaAsP/GaP. This Micro LED® can be used with Dialight's wide-range of Optopipe® series light pipes and compatible with infrared reflow processes and JEDEC standards.
- -40 to 100°C Operating temperature range
- Helps to eliminate mixed technology PC board processing
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Yellow
LED Case Size
1206 (3216 Metric)
Forward Current If
20mA
Wavelength Typ
580nm
Viewing Angle
70°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
1.5mm x 2mm
Forward Voltage
2.2V
Luminous Intensity
6mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001