Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-2311-407F
Order Code1519486
Technical Datasheet
LED ColourGreen
LED MountingSMD
Bulb Size2mm
LED Case Size1208
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ560nm
Luminous Intensity5.2mcd
Viewing Angle130°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
LED Colour
Green
Bulb Size
2mm
Forward Current If
20mA
Wavelength Typ
560nm
Viewing Angle
130°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
1208
Forward Voltage
2.1V
Luminous Intensity
5.2mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001