Print Page
Product Information
Product Overview
The 557-1705-203F is a yellow panel mount Super Bright LED Indicator with white polycarbonate housing and multi-LED construction. It is suitable for use with the front panel mounting 1-1/16-inch mounting hole. It features uniform illumination and high-reliability of 100000 hours life.
- Watertight
- Tamperproof
Applications
LED Lighting
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
17.463mm
Luminous Intensity
1000mcd
Product Range
557
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01196