Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No521-9248F
Order Code1126062
Product Range521 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9248F
Order Code1126062
Product Range521 Series
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage2.2V
Wavelength Typ583nm
Luminous Intensity8mcd
Viewing Angle60°
Lens ShapeRound
Product Range521 Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for 521-9248F
1 Product Found
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.2V
Luminous Intensity
8mcd
Lens Shape
Round
SVHC
No SVHC (23-Jan-2024)
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
583nm
Viewing Angle
60°
Product Range
521 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000306