Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDFX
Manufacturer Part NoS123
Order Code1639173
Technical Datasheet
Light ColourWhite
Lumen Output-
Power Rating12W
Supply Voltage230VAC
Light Bar Length820mm
IP Rating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The S123 is a PLANETSAVER® ultra-slim linkable LED Strip Light features low-profile and low power consumption. It is available as a direct replacement for existing T4 fluorescent lighting design. It has an output socket, allowing multiple LED strip to be daisy chained together to form one long continuous chain of light. LED strip light has an integral switch so that individual lamp can be switched off independently. Ideal applications for under-shelf retail lighting, refrigeration illumination, back-bar chiller cabinets, kitchen pelmets and cabinets.
- Affordable
- Reliable
- Longer life than low energy lamps
- Lights up instantly at full brightness
- Directly linkable and easy to install with mounting clips
- Internal fuse protection
- Runs cool
- Does not contain mercury or produce UV
Applications
LED Lighting, Lighting
Technical Specifications
Light Colour
White
Power Rating
12W
Light Bar Length
820mm
Product Range
-
Lumen Output
-
Supply Voltage
230VAC
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94051040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34