Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDFX
Manufacturer Part NoS108
Order Code1639155
Technical Datasheet
Light ColourCool White
Lumen Output-
Power Rating12VA
Supply Voltage230VAC
Light Bar Length520mm
IP Rating-
Product Range-
Product Overview
- An ultra-slim low profile linkable low power LED Strip
- Direct replacement for existing T4 fluorescent lighting designs
- Incorporated in the PLANETSAVER ® design is an output socket
- Length: 520mm
- VA rating: 12
- Colour: Cold white
- Allows multiple LED strips to be 'Daisy Chained' together
- Typical applications include:
- Under shelf retail lighting
- Refridgeration illumination
- Back-bar chiller cabinets
- Kitchen pelmets and cabinets
Technical Specifications
Light Colour
Cool White
Power Rating
12VA
Light Bar Length
520mm
Product Range
-
Lumen Output
-
Supply Voltage
230VAC
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94051040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22