Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0318
Order Code3517848
Technical Datasheet
Accessory TypeNILLKIN 5V/2A USB Adapter (US Standard)
For Use WithArduino, Raspberry Pi and LattePanda Boards
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- NILLKIN USB adapter (US standard)
- High quality power supply is perfect solution for projects that require extra current
- Female USB port
- Used for Arduino projects, single board computers, tablets or as a fast charger for phones
- Devices supplies solid power for Arduino projects, Raspberry Pi and LattePanda
- 100 to 240V 50/60Hz, 0.6A maximum input
- 5V at 2A output
- UL, CE, FCC, CCC certification
- Size is 67mm x 40mm x 22mm (2.64 x 1.57 x 0.87")
Technical Specifications
Accessory Type
NILLKIN 5V/2A USB Adapter (US Standard)
Product Range
-
For Use With
Arduino, Raspberry Pi and LattePanda Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06