Print Page
20015
Adhesives Applicator, for Devcon Products, 50 ml
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDEVCON
Manufacturer Part No20015
Order Code1711526
Technical Datasheet
Applicator TypeAdhesives
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 20015
1 Product Found
Product Overview
The 20015 is a 50ml specially-developed Applicator Gun for dispensing the Devcon products that are supplied in cartridges. This is designed to compliment the product range and provide even more efficient or increased performance such as improved surface conditioning with greater durability and faster cleaning and preparation of substrates for use in adverse conditions.
- Reduces overall production or maintenance costs
Applications
Maintenance & Repair
Technical Specifications
Applicator Type
Adhesives
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32141010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855