Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoSRK02-FLA-08A-001
Order Code1867796
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoSRK02-FLA-08A-001
Order Code1867796
Technical Datasheet
Product Range-
No. of Positions8Ways
Pitch Spacing-
For Use WithSTRIKE (SRK) Socket Contacts
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
No. of Positions
8Ways
For Use With
STRIKE (SRK) Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173