Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No122UR70
Order Code1214315
Product RangePET 100
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No122UR70
Order Code1214315
Product RangePET 100
Technical Datasheet
Connector TypeCoaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeUR70
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Frequency Max1.5GHz
Connector MountingPanel Mount
Product RangePET 100
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 122UR70 is a bulkhead crimp Straight Jack for use with UR70 RF coaxial cables.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
UR70
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Copper
Frequency Max
1.5GHz
Product Range
PET 100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018