Product Information
Product Overview
The DS-GPM. S is a 99 channel global positioning system (GPS) and GLONASS shield with internal antenna for Arduino Arduino and Raspberry-Pi. This module is a highly integrated global positioning system allowing robotic application to determine its location on the earth's surface. Specifically targeted at the Arduino UNO board user [MEGA and NANO boards also supported] the DS-GPM. S features I2C communication to leave the serial [TX/RX] port free for other functions. GPS/GLONASS data received by the GPS shield is stored within internal registers which are updated once per second and include latitude (vertical), longitude (horizontal), altitude (metres), time and date (UTC), heading (true and magnetic), speed (kilometres per hour) and satellites detected information. In addition the DS-GPM. S features an on board fully configurable four line programmable I/O and analogue input port with automatic measurement.
- Arduino UNO shield standard form factor for simple integration into any Arduino project
- I2C interface for simple connection to Arduino or Raspberry PI
- Fast 99 channel position acquisition with battery backup
- Integral low power antenna
- Built in fully programmable 4 line IO and 8bit ADC input port for local sensors
Applications
Communications & Networking, Wireless, Robotics, Security, Clock & Timing
Notes
GPS information cannot be collected without a clear view of the sky.
Technical Specifications
-
16V
1575.42MHz
I2C
No SVHC (10-Jun-2022)
7V
56Channels
2.5m
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate